Lovato Electric 12V dc Snap Shunt Trip for use with Circuit Breakers

Subtotal (1 unit)*

$171.49

(exc. GST)

$188.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.49

*price indicative

RS Stock No.:
828-366
Mfr. Part No.:
P5X16D012
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Shunt Trip

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

12V dc

COO (Country of Origin):
KR
The Lovato Shunt trip release is designed for P5ME applications, ensuring safe and efficient operation within electrical systems. Its primary function is to enable remote disconnection of power through a 12VDC mechanism.

Rated supply voltage of 12VDC enhances operational reliability

Average opening time of 50ms ensures swift action during power disconnection

Power consumption of only 0.36W promotes energy efficiency

Screw terminals facilitate straightforward installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy