Lovato Electric 110V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- RS Stock No.:
- 828-363
- Mfr. Part No.:
- P5X14E110UL
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$293.98
(exc. GST)
$323.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.98 |
*price indicative
- RS Stock No.:
- 828-363
- Mfr. Part No.:
- P5X14E110UL
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Undervoltage Release | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 110V ac/dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Undervoltage Release | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 110V ac/dc | ||
- COO (Country of Origin):
- KR
The Lovato Undervoltage trip release provides reliable safety mechanisms for MCCBs, ensuring enhanced performance and compliance in UL-certified applications, specifically operating within 110 to 130VAC/DC voltage ranges.
Rated supply voltage AC and DC ranges from 110 to 130
Holds consumption at a low rate of 0.73 VA
Release voltage range of 35 to 70 V enhances reliability
Average opening time of 50 MS ensures prompt response
Related links
- Lovato 110V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 48V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 440V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 230V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 400V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 24V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
