Lovato Electric 400V ac Snap Undervoltage Release for use with Circuit Breakers
- RS Stock No.:
- 828-355
- Mfr. Part No.:
- P5X14A400UL
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$293.98
(exc. GST)
$323.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.98 |
*price indicative
- RS Stock No.:
- 828-355
- Mfr. Part No.:
- P5X14A400UL
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Undervoltage Release | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Undervoltage Release | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 400V ac | ||
- COO (Country of Origin):
- KR
The Lovato Undervoltage trip release is designed for UL-certified application, effectively safeguarding your electrical systems by interrupting the supply in the event of undervoltage conditions.
Rated supply voltage between 380 and 440 VAC ensures compatibility with a range of systems
Delivering a holding consumption of only 1.67 VA promotes energy efficiency
Release voltage range of 35 to 70 V ensures reliable operation within specified limits
Fast average opening time of 50 MS contributes to enhanced system safety
Related links
- Lovato 400V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato 440V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 230V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 48V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 110V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Siemens Snap-On Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
