Lovato Electric 440V ac Snap Undervoltage Release for use with Circuit Breakers
- RS Stock No.:
- 828-357
- Mfr. Part No.:
- P5X14A440UL
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$279.98
(exc. GST)
$307.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.98 |
*price indicative
- RS Stock No.:
- 828-357
- Mfr. Part No.:
- P5X14A440UL
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Undervoltage Release | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 440V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Undervoltage Release | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 440V ac | ||
- COO (Country of Origin):
- KR
The Lovato Undervoltage trip release acts as a critical safety mechanism for UL-certified MCCBs, ensuring reliable performance under specified voltage ranges.
Rated supply voltage of 440 to 480VAC ensures compatibility with various applications
Holding consumption of 1.68 VA for efficient energy management
Average opening time of 50 MS for Rapid response to undervoltage conditions
Tightening torque for terminals ranges from 0.8 to 1 Nm, offering secure connections
Related links
- Lovato 440V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 230V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 400V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato 110V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 48V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 440V ac Panel Mount Circuit Trip Circuit Trip for use with P5ME
- Schneider Electric 440V ac Undervoltage Release Circuit Trip for use with ComPact
