Lovato Electric Circuit Breaker for use with P5ME

Get a bulk buy discount

Add 5 more to save $30.15

View bulk pricing options

Subtotal (1 unit)*

$100.51

(exc. GST)

$110.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$100.51-
5 +$94.48$30.15

*price indicative

RS Stock No.:
820-364
Mfr. Part No.:
P5X16E024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Circuit Breaker

Series

P5X

For Use With

P5ME

Terminal Type

Screw

Standards/Approvals

AC switching

The Lovato Shunt trip device is designed for effective remote control of circuit breakers, ensuring reliable operation in AC and DC applications.

Rated for 24VAC and 24VDC supply voltage

Operates within a frequency range of 45 to 65Hz

Inrush consumption is a low 0.58VA, enhancing efficiency

Electrical opening time is optimised at 50ms for quick response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy