Lovato Electric 240V ac Panel Mount Circuit Trip Circuit Trip for use with P5ME
- RS Stock No.:
- 820-343
- Mfr. Part No.:
- P5X14E230
- Brand:
- Lovato Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$150.77
(exc. GST)
$165.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $150.77 |
| 5 + | $141.72 |
*price indicative
- RS Stock No.:
- 820-343
- Mfr. Part No.:
- P5X14E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Circuit Trip | |
| Series | P5X14 | |
| For Use With | P5ME | |
| Mount Type | Panel Mount | |
| Sub Type | Circuit Trip | |
| Terminal Type | Screw | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Circuit Trip | ||
Series P5X14 | ||
For Use With P5ME | ||
Mount Type Panel Mount | ||
Sub Type Circuit Trip | ||
Terminal Type Screw | ||
Control Voltage 240V ac | ||
- COO (Country of Origin):
- KR
The Lovato Undervoltage trip is designed for use with P5ME devices, reliably providing protection with a rated supply voltage of 220…240VAC and 250VDC.
Rated supply voltage of 220…240VAC and 250VDC ensures versatile application
Holding consumption of just 1.21 VA promotes energy efficient operation
Adjustable release voltage range of 35…70 enhances system flexibility
Operating voltage span of 85…110 guarantees reliable performance in varying conditions
Related links
- Lovato 440V ac Panel Mount Circuit Trip Circuit Trip for use with P5ME
- Lovato Shunt Trip Release Circuit Breaker for use with P5ME
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Lovato Circuit Breaker for use with P5ME
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker
- Lovato DIN Rail Undervoltage Release Circuit Trip for use with P1MB Series
