RS Better World
Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX160-250
- RS Stock No.:
- 212-358
- Mfr. Part No.:
- C1647A160
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,132.27
(exc. GST)
$12,245.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,132.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 212-358
- Mfr. Part No.:
- C1647A160
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPacT New Generation | |
| Current Rating | 160A | |
| Series | ComPacT NSX | |
| For Use With | ComPacT NSX160-250 | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 440V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPacT New Generation | ||
Current Rating 160A | ||
Series ComPacT NSX | ||
For Use With ComPacT NSX160-250 | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 440V | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip Unit features electronic technology and is compatible with the ComPacT new generation circuit breakers NSX160 and NSX250. It is designed for distribution applications and operates with a rated voltage of 440 V AC at 50/60 Hz. The trip unit is suitable for AC networks with a frequency of 50/60 Hz and can function in ambient temperatures ranging from -25°C to 70°C.
IP40 rating
Integrated earth leakage protection
Overload protection
Short time short circuit protection
Instantaneous short circuit protection
Related links
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 440V Circuit Trip Circuit Trip for use with 250 100
- Schneider Electric 440V Circuit Trip Circuit Trip for use with NSX630, 400
- Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- Schneider Electric 440V ac Undervoltage Release Circuit Trip for use with ComPact
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
