ABB 60V DIN Rail Undervoltage Release Circuit Trip for use with S800
- RS Stock No.:
- 140-465
- Mfr. Part No.:
- 2CCS800900R0251
- Brand:
- ABB
Subtotal (1 unit)*
$522.16
(exc. GST)
$574.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.16 |
*price indicative
- RS Stock No.:
- 140-465
- Mfr. Part No.:
- 2CCS800900R0251
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Series | S800 | |
| For Use With | S800 | |
| Sub Type | Undervoltage Release | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60947-5-1_UL489, RoHS | |
| Control Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Series S800 | ||
For Use With S800 | ||
Sub Type Undervoltage Release | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60947-5-1_UL489, RoHS | ||
Control Voltage 60V | ||
- COO (Country of Origin):
- CH
The ABB Undervoltage release is a versatile product ideal for various applications. With a rated voltage of 48-60 V AC/DC, it meets the standards of IEC 60947-5-1_UL489. It is designed to provide reliable control and protection for your electrical systems.
Low power loss
RoHS compliant
Compact size
Related links
- ABB 130V DIN Rail Undervoltage Release Circuit Trip for use with S800
- ABB 250V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800S S800C S800B S800U
- ABB 36V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800N S800B S800PV S800U
- ABB 240V DIN Rail Undervoltage Release Circuit Trip for use with MS116 MO132 MO165
- Lovato DIN Rail Undervoltage Release Circuit Trip for use with P1MB Series
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN