ABB 36V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800N, S800S, S800B, S800C, S800PV, S800HV, S800U
- RS Stock No.:
- 435-425
- Mfr. Part No.:
- 2CCS800900R0241 S800-UVR36
- Brand:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$309.27
(exc. GST)
$340.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $309.27 | - |
| 6 + | $302.87 | 2% |
*price indicative
- RS Stock No.:
- 435-425
- Mfr. Part No.:
- 2CCS800900R0241 S800-UVR36
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Current Rating | 10A, 125A | |
| Range | S800 | |
| Series | S800-UVR | |
| For Use With | S800N, S800S, S800B, S800C, S800PV, S800HV, S800U Series | |
| Mount Type | DIN Rail | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | EN 61373 Cat.1/Class B, IEC 60068-2-6 | |
| Control Voltage | 36V ac/dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Current Rating 10A, 125A | ||
Range S800 | ||
Series S800-UVR | ||
For Use With S800N, S800S, S800B, S800C, S800PV, S800HV, S800U Series | ||
Mount Type DIN Rail | ||
Sub Type Undervoltage Release | ||
Standards/Approvals EN 61373 Cat.1/Class B, IEC 60068-2-6 | ||
Control Voltage 36V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
S800 Series MCB Accessories
A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.
Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Related links
- ABB 250V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800S S800C S800B S800U
- ABB 24V ac/dc DIN Rail Shunt Trip for use with S800N S800U Series S800C S800B
- ABB 400V ac/dc DIN Rail Shunt Trip for use with S800S S800HV S800C S800U Series
- ABB 250V ac/dc DIN Rail Shunt Trip for use with S800C S800HV S800PV S800S
- ABB 130V DIN Rail Undervoltage Release Circuit Trip for use with S800
- ABB 60V DIN Rail Undervoltage Release Circuit Trip for use with S800
- ABB S800U Locking Kit for use with S800
- ABB 240V DIN Rail Undervoltage Release Circuit Trip for use with MS116 MO132 MO165