Schneider Electric Acti9 for use with C120 MCBs, iC60, RCBO
- RS Stock No.:
- 230-6756
- Mfr. Part No.:
- C325603
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$713.09
(exc. GST)
$784.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.09 |
*price indicative
- RS Stock No.:
- 230-6756
- Mfr. Part No.:
- C325603
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | C120 MCBs, iC60, RCBO | |
| Range | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With C120 MCBs, iC60, RCBO | ||
Range Acti9 | ||
- COO (Country of Origin):
- AU
The Schneider Electric range Acti 9 product type is chassis. Rated current is 250A and 60 pole. It has a 3 phase and MSC 18 chassis for iC60.
Product brand is Clipsal
EU RoHS Directive Pro-active compliance
Weight 4.48 kg
EU RoHS Directive Pro-active compliance
Weight 4.48 kg
Related links
- Schneider Electric Acti9 for use with C120 MCBs RCBO
- Schneider Electric Acti9 Active Vigi iC60 MCB Mini Circuit Breaker 25A 230V AC
- Schneider Electric Acti9 Acti9 iC60 MCB 63A 500V AC, 300 mA Breaking Capacity
- Schneider Electric Acti9 Vigi iC60 Circuit Breaker 63A 110V AC
- Schneider Electric Acti9 Acti9 iC60 MCB Mini Circuit Breaker 3A Curve K 15000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 MCB Mini Circuit Breaker 50A Curve B 72V DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60 MCB Mini Circuit Breaker 1.6A Curve K 250V DC, 100 kA Breaking Capacity
- Schneider Electric Acti9 Connection Unit for use with iC60 and iK60 Devices

