Siemens ALPHA Busbar Support for use with 630, 1250, ALPHA 400
- RS Stock No.:
- 629-082
- Mfr. Part No.:
- 8GK9670-0KK00
- Brand:
- Siemens
N
Subtotal (1 unit)*
$151.82
(exc. GST)
$167.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.82 |
*price indicative
- RS Stock No.:
- 629-082
- Mfr. Part No.:
- 8GK9670-0KK00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Support | |
| Range | ALPHA | |
| For Use With | 630, 1250, ALPHA 400 | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Support | ||
Range ALPHA | ||
For Use With 630, 1250, ALPHA 400 | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Busbar support offers innovative solutions for electrical connections in various applications. With its robust design and cater to multiple busbar thicknesses, this product is engineered for ease of installation and maximum reliability. The four-pole configuration is ideal for enhancing connectivity in demanding environments, while the sleek dimensions ensure it fits seamlessly within existing frameworks. Its high operational current rating ensures optimal performance, making this busbar support a reliable choice for both contractors and engineers alike.
Designed for direct mounting on stays for enhanced stability
Compatible with a range of busbar widths, accommodating flexibility in designs
Constructed from high-quality materials for durability and long-term use
Lightweight construction simplifies handling and installation processes
Compatible with a range of busbar widths, accommodating flexibility in designs
Constructed from high-quality materials for durability and long-term use
Lightweight construction simplifies handling and installation processes
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens ALPHA Busbar Holder for use with 630 ALPHA 400
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens ALPHA Busbar
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
- Siemens ALPHA Busbar Support for use with ALPHA 1250
- Siemens ALPHA Busbar Support for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Series Cylinder Lock For Use With ALPHA 630 Universal
