Siemens ALPHA Busbar Support for use with ALPHA 1250
- RS Stock No.:
- 629-085
- Mfr. Part No.:
- 8GK9720-0KK01
- Brand:
- Siemens
N
Subtotal (1 unit)*
$153.91
(exc. GST)
$169.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.91 |
*price indicative
- RS Stock No.:
- 629-085
- Mfr. Part No.:
- 8GK9720-0KK01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Support | |
| Range | ALPHA | |
| For Use With | ALPHA 1250 | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Support | ||
Range ALPHA | ||
For Use With ALPHA 1250 | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Versatile busbar support designed to enhance your main busbar system, offering exceptional reliability and structural integrity. Ideal for both industrial and commercial applications, this product boasts a sturdy construction that accommodates busbar spacing options of 100 mm or 185 mm. The unique design facilitates easy installations and ensures optimal support for copper busbars. Included with the system are fixing screws that eliminate the need for additional mounting brackets. The busbar support is lightweight, making it easier to handle during installation while maintaining a robust form. With its compact and thoughtful design, it allows for a streamlined setup without compromising safety and effectiveness.
Optimized for 100 mm and 185 mm busbar spacing
Lightweight design enhances ease of handling during installation
Includes fixing screws for immediate use without additional brackets
Sturdy construction guarantees long-lasting support and reliability
Lightweight design enhances ease of handling during installation
Includes fixing screws for immediate use without additional brackets
Sturdy construction guarantees long-lasting support and reliability
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens ALPHA Busbar Holder for use with 630 ALPHA 400
- Siemens ALPHA Busbar Support for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens Alpha Blanking Strip
- Siemens Alpha Flange for use with General Distributor Accessories
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
