RS PRO Steel Internal Circlip 83.5 mm

Subtotal (1 pack of 10 units)*

$17.14

(exc. GST)

$18.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.714$17.14

*price indicative

RS Stock No.:
283-6705
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circlip

Sub Type

Internal

Ring Thickness

3.2mm

Ring Outside Diameter

34.4mm

Material

Steel

Finish

Phosphate and Oil

Groove Diameter

83.5mm

Standards/Approvals

DIN 472

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Internal Circlips – DIN 472


Discover the ultimate solution for securing components with RS PRO high-performance internal circlips, also known as snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the inside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.

Why Would You Choose RS PRO Circlips?


RS PRO internal retaining clips, such as DIN 472 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the inner diameters of shafts, ensuring components stay in place during operation.

These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.

Features and Benefits


  • DIN 472 internal circlip

  • Spring steel

  • Heat treated carbon steel

  • Robust load bearing design

  • Secure fit

  • Easy Installation

  • Cost effective

  • Various pack sizes available

  • You May Also Need


    RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.

    Applications


  • Bearings

  • Gears

  • Pulleys

  • Automotive Systems

  • Electrical Motors

  • Agricultural Machinery

  • Medical Equipment

  • Aerospace Components

  • Mechanical Devices

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy