Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$24.02
(exc. GST)
$26.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 25 January 2027
- Plus 85 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $24.02 | $0.48 |
| 5 + | $19.76 | $0.395 |
*price indicative
- RS Stock No.:
- 232-6935
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M3 | |
| Product Type | Dome Nut | |
| Thread | Metric | |
| Material | Nylon | |
| Finish | Plain | |
| Overall Height | 6mm | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M3 | ||
Product Type Dome Nut | ||
Thread Metric | ||
Material Nylon | ||
Finish Plain | ||
Overall Height 6mm | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
RS PRO Nylon Dome Nuts
RS PRO brings you a fantastic range of nylon dome nuts, ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The dome nut is made of lightweight nylon 66 which is corrosion, impact and weather-resistant making it the perfect component for indoor and outdoor environments as well as high voltage applications.
There are a variety of metric sizes available;
232-6935 is an M3 nylon dome nut
232-6955 is an M4 nylon dome nut
232-6975 is an M5 nylon dome nut
232-6990 is an M6 nylon dome nut
232-7002 is an M8 nylon dome nut
Features and Benefits
Applications
Dome nuts, sometimes called acorn nuts or cap nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts come in a variety of materials including nylon, plastic and stainless steel can be used to cap threaded bars or make sure a surface is snag-free.
