SAM Straight Chisel, 150mm Length, 35 mm Blade Width
- RS Stock No.:
- 282-7438
- Mfr. Part No.:
- 19261-300
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7438
- Mfr. Part No.:
- 19261-300
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Press fit accessories chisel square for straight chisel. It has length of 150 mm and width of 35 mm.
Curved stripper chisel
Related links
- SAM Straight Chisel 20 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 35 mm Blade Width
- SAM 1 Piece Straight Chisel, 10 mm Blade Width
- SAM 1 Piece Straight Chisel 12 mm Blade Width
- SAM 1 Piece Straight Chisel 12.7 mm Blade Width
- SAM 1 Piece Straight Chisel 10 mm Blade Width
- SAM 1 Piece Straight Chisel 20 mm Blade Width
- Bahco 1 Piece Straight Chisel 25 mm Blade Width
