SAM 1 Piece Wood Chisel, 260 mm Length, 145 mm Blade Width
- RS Stock No.:
- 221-5724
- Mfr. Part No.:
- B-607-20
- Brand:
- SAM
Subtotal (1 unit)*
$57.78
(exc. GST)
$63.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.78 |
*price indicative
- RS Stock No.:
- 221-5724
- Mfr. Part No.:
- B-607-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 145mm | |
| Number of Pieces | 1 | |
| Chisel Type | Wood | |
| Length | 260mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 145mm | ||
Number of Pieces 1 | ||
Chisel Type Wood | ||
Length 260mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM OUTILLAGE Chisel or Sculptors scissors to make shaped pieces. It is delivered with protective tip.
Protective tip
260mm total length
Related links
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 38 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 22 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 6 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 25 mm Blade Width
