Subtotal (1 unit)*
$265.88
(exc. GST)
$292.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.88 |
*price indicative
- RS Stock No.:
- 235-9286
- Mfr. Part No.:
- 262A.JS4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Chisel Set | |
| Chisel Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chisel Set | ||
Chisel Type Flat | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has set of ribbed chisels on holder. The size of chisel in the set are 15,18,20,25 mm.
Chisel with holder
Related links
- BETA 4 Piece Plastic Flat Chisel Set, 38 mm Blade Width
- Facom Burin Extra-Plat Avec Protection Chisel Set
- Facom 4 Piece Burin Extra-Plat Avec Protection Chisel Set
- Facom V.321AH V.321AH 320 mm Chisel Set
- Irwin High Carbon Steel Chisel Set
- Irwin 4 Piece Steel Bevel Edge Chisel Set
- Bahco 7 Piece Masonry Chisel Set
- Stanley 3 Piece Carbon Steel Wood Chisel Set
