Stanley 6 Piece Steel Bevel Edge Chisel, 310 mm Length, 6 mm Blade Width

Subtotal (1 unit)*

$44.83

(exc. GST)

$49.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.83

*price indicative

RS Stock No.:
261-4182
Mfr. Part No.:
0-16-870
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Chisel

Blade Width

6mm

Blade Material

Steel

Number of Pieces

6

Chisel Type

Bevel Edge

Length

310mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Stanley Chisels blade lacquered for corrosion protection CAB handle for comfort and control forged high chrome carbon steel Blades for edge retention. It consist of longer handle design for shock resistance.

Increased striking efficiency

Ergonomic soft grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy