BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 245 mm Length, 50 mm Blade Width
- RS Stock No.:
- 225-7326
- Mfr. Part No.:
- 1702N 50
- Brand:
- BETA
Subtotal (1 unit)*
$62.27
(exc. GST)
$68.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.27 |
*price indicative
- RS Stock No.:
- 225-7326
- Mfr. Part No.:
- 1702N 50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chisel | |
| Blade Width | 50mm | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Masonry | |
| Length | 245mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chisel | ||
Blade Width 50mm | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Masonry | ||
Length 245mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA extra-wide chisel of length 245 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 26 mm Blade Width
