BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 70 mm Blade Width
- RS Stock No.:
- 225-7323
- Mfr. Part No.:
- 1701N/PM 300
- Brand:
- BETA
Subtotal (1 unit)*
$70.50
(exc. GST)
$77.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.50 |
*price indicative
- RS Stock No.:
- 225-7323
- Mfr. Part No.:
- 1701N/PM 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 70mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Masonry | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 70mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Masonry | ||
Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA masonry chisel of length 300 mm with hand guard.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 25 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 26 mm Blade Width
