BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 23 mm Blade Width
- RS Stock No.:
- 225-7321
- Mfr. Part No.:
- 1701N 300
- Brand:
- BETA
Subtotal (1 unit)*
$50.64
(exc. GST)
$55.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.64 |
*price indicative
- RS Stock No.:
- 225-7321
- Mfr. Part No.:
- 1701N 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 23mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Masonry | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 23mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Masonry | ||
Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA masonry chisel of length 300 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 25 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 26 mm Blade Width
