Stanley 1 Piece Wood Wood Chisel, 340 mm Length, 25 mm Blade Width

Subtotal (1 unit)*

$28.22

(exc. GST)

$31.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.22

*price indicative

RS Stock No.:
482-870
Mfr. Part No.:
0-16-880
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Wood Chisel

Blade Width

25mm

Number of Pieces

1

Chisel Type

Wood

Length

340mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT Wood Chisels feature hardened, tempered chrome carbon-steel blades that ensure superior edge retention, making them durable and long-lasting. The short series blade offers enhanced strength and control for precision tasks. The ergonomic bi-material soft grip handle provides maximum comfort and grip, reducing hand fatigue during extended use. Additionally, the steel strikecap allows for hammer use, providing increased force and efficiency at the point of contact. To protect against corrosion, the blade is lacquered, ensuring longevity and reliable performance.

Blade Lacquered for corrosion protection

Ergonomic soft grip CAB handle for comfort and control

Forged high Chrome Carbon steel Blades for edge retention

Longer handle design for shock and shatter resistance in use

Manufactured in Sheffield and England

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy