Stanley 1 Piece Wood Wood Chisel, 320 mm Length, 18 mm Blade Width
- RS Stock No.:
- 561-878
- Mfr. Part No.:
- 0-16-545
- Brand:
- Stanley
Subtotal (1 unit)*
$23.74
(exc. GST)
$26.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.74 |
*price indicative
- RS Stock No.:
- 561-878
- Mfr. Part No.:
- 0-16-545
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Width | 18mm | |
| Product Type | Wood Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Wood | |
| Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Width 18mm | ||
Product Type Wood Chisel | ||
Number of Pieces 1 | ||
Chisel Type Wood | ||
Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Chisel has a ground finished, hardened and tempered alloy steel blade with a one piece, solid impact resistant blue polypropylene plastic handle.
High carbon steel blade
Solid polypropylene handle for durability
Related links
- Stanley 1 Piece Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 6 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 16 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 8 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 12 mm Blade Width
