SAM 1 Piece Constant Section Chisel, 200 mm Length, 13 mm Blade Width
- RS Stock No.:
- 221-5237
- Mfr. Part No.:
- 4-200-A
- Brand:
- SAM
Subtotal (1 unit)*
$37.86
(exc. GST)
$41.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.86 |
*price indicative
- RS Stock No.:
- 221-5237
- Mfr. Part No.:
- 4-200-A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 13mm | |
| Number of Pieces | 1 | |
| Chisel Type | Constant Section | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 13mm | ||
Number of Pieces 1 | ||
Chisel Type Constant Section | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM constant profile chisel has special treatment of the head and possibility of resharpening the head. It has glass ball finish and no risk of splinters. It has consumable guarantee.
It has 200 mm overall length
Related links
- SAM 1 Piece Constant Section Chisel 14 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 9 mm Blade Width
- SAM 1 Piece Constant Section Chisel 16 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Constant Profile Chisel 12 mm Blade Width
