SAM 1 Piece Constant Section Chisel, 175 mm Length, 11 mm Blade Width

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-5236
Mfr. Part No.:
4-175-A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chisel

Blade Width

11mm

Number of Pieces

1

Chisel Type

Constant Section

Length

175mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM constant profile chisel has special treatment of the head and possibility of resharpening the head. It has glass ball finish and no risk of splinters. It has consumable guarantee.

It has 175 mm overall length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy