CK 10 Piece Brick Bolster Chisel, 230 mm Length, 75 mm Blade Width

Subtotal (1 unit)*

$20.07

(exc. GST)

$22.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.07

*price indicative

RS Stock No.:
794-236
Mfr. Part No.:
T3087 3
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Chisel

Blade Width

75mm

Number of Pieces

10

Chisel Type

Brick Bolster

Length

230mm

Standards/Approvals

BS3066

RoHS Status: Exempt

COO (Country of Origin):
IN
The CK Brick bolster chisel is expertly designed for cutting bricks and composite blocks with precision. Crafted for lasting performance, it’s an essential tool for any masonry job.

Octagonal shank ensures a secure grip for effective use

Precision ground cutting edges enhance cutting efficiency

Hardened and tempered to BS3066 for durability and long-term performance

Powder coated for superior corrosion protection

Length of 230 mm and width of 55 mm for optimal handling

Users advised to wear safety goggles for protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy