Avit 6 Piece Brick Bolster Chisel, 100 mm Blade Width
- RS Stock No.:
- 794-666
- Mfr. Part No.:
- AV04011
- Brand:
- Avit
Subtotal (1 unit)*
$20.12
(exc. GST)
$22.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.12 |
*price indicative
- RS Stock No.:
- 794-666
- Mfr. Part No.:
- AV04011
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Chisel | |
| Blade Width | 100mm | |
| Number of Pieces | 6 | |
| Chisel Type | Brick Bolster | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Chisel | ||
Blade Width 100mm | ||
Number of Pieces 6 | ||
Chisel Type Brick Bolster | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Avit Brick bolster is a robust tool designed for precision cutting and shaping in masonry tasks. Its construction ensures excellent durability and comfort for the user during extended periods of work.
Hardened and tempered cutting edge enhances durability
Impact absorbing handle provides increased comfort during use
Built-in hand guard boosts safety while handling
Chisel width measures 100 mm for effective performance
Related links
- CK 10 Piece Brick Bolster Chisel 75 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 100 mm Blade Width
- Avit 6 Piece Electrician Chisel, 57 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Brick Bolster Chisel, 50.0 mm Blade Width
- Bahco 1 Piece Steel Wood Chisel 25 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 14.5 mm Blade Width
- SAM 1 Piece Brick Chisel with Handle Chisel 50 mm Blade Width
- SAM 1 Piece Brick Chisel with Handle Chisel 70 mm Blade Width
