Gedore 1 Piece Cold Hammer, 600 mm Length

N

Subtotal (1 unit)*

$240.87

(exc. GST)

$264.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.87

*price indicative

RS Stock No.:
608-515
Mfr. Part No.:
8663850
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Hammer

Number of Pieces

1

Chisel Type

Cold

Length

600mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Gedore Cold chisel hammer is specifically designed for the precise separation of cold forgings. Built with a sturdy ash handle for optimal grip and control, this hammer ensures reliable performance in demanding work environments. Weighing 1.81 kg, and featuring a robust head of 1,500 g, it is engineered for efficiency and durability. Ideal for both professional and DIY enthusiasts, The Gedore Cold chisel hammer combines functionality with a comfortable user experience, making your tasks quicker and simpler.

Constructed with a high quality ash handle for enhanced comfort and durability

Designed for expertly separating cold forgings with precision

The hammer head weighs 1,500 g, delivering sufficient force for effective chiselling

The total length of 600 mm ensures adequate reach and leverage in various applications

Spare handle option available for increased convenience and maintenance

Related links