Stanley 1 Piece Chrome Steel Cold Wood Chisel, 106 mm Length, 76 mm Blade Width

Subtotal (1 unit)*

$38.58

(exc. GST)

$42.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.58

*price indicative

RS Stock No.:
561-907
Mfr. Part No.:
4-18-327
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Wood Chisel

Blade Width

76mm

Blade Material

Chrome Steel

Number of Pieces

1

Chisel Type

Cold

Length

106mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Cold Chisel is forged from chrome vanadium steel for enhanced strength, durability and reduced need for grinding. It features a bi-material hand guard that provides added comfort and protection from overstrike during use.

Bi-material hand guard for increased comfort and protection from overstrike

Forged from chrome vanadium steel for increased strength and durability and less grinding

Hardened, quenched and tempered to precise specifications for added safety

Modified parabolic striking end for greater resistance to mushrooming and chipping

Powder coat finish for increased visibility

Stanley blade holds its edge longer so saves time re-sharpening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy