Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel, 255 mm Length, 55 mm Blade Width

Subtotal (1 unit)*

$36.73

(exc. GST)

$40.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.73

*price indicative

RS Stock No.:
555-584
Mfr. Part No.:
4-18-330
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Width

55mm

Product Type

Wood Chisel

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Length

255mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Cold Chisel is forged from chrome vanadium steel for enhanced strength, durability and reduced need for grinding. It features a bi-material hand guard that provides added comfort and protection from overstrike during use.

Modified parabolic striking end for greater resistance to mushrooming and chipping

Powder coat finish for increased visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy