Stanley 1 Piece Chrome Steel Wood Wood Chisel, 320 mm Length, 8 mm Blade Width

Subtotal (1 unit)*

$32.77

(exc. GST)

$36.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.77

*price indicative

RS Stock No.:
561-853
Mfr. Part No.:
0-16-252
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Wood Chisel

Blade Width

8mm

Blade Material

Chrome Steel

Number of Pieces

1

Chisel Type

Wood

Length

320mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT FATMAX Thru Tang Wood Chisels offer 50% greater strength compared to the previous DynaGrip Pro Chisel, as demonstrated in handle side impact tests. These chisels feature a hardened, tempered high chrome carbon alloy steel blade, providing exceptional edge retention for extended use. The ergonomic Bi Material soft grip handle ensures maximum comfort and control, while the steel strike cap allows for use with a hammer, delivering increased force and efficiency at the point of contact.

Ergonomic soft grip CAB handle for comfort and control

Ergonomic soft grip handle for maximum grip and control

Full length blade guard for added safety

Quality chrome alloy steel provides superior edge retention

Lacquered blade for corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy