Stanley 1 Piece Wood Wood Chisel, 320 mm Length, 16 mm Blade Width
- RS Stock No.:
- 561-881
- Mfr. Part No.:
- 0-16-876
- Brand:
- Stanley
Subtotal (1 unit)*
$24.91
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.91 |
*price indicative
- RS Stock No.:
- 561-881
- Mfr. Part No.:
- 0-16-876
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Width | 16mm | |
| Product Type | Wood Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Wood | |
| Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Width 16mm | ||
Product Type Wood Chisel | ||
Number of Pieces 1 | ||
Chisel Type Wood | ||
Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT DYNAGRIP™ Wood Chisels feature hardened and tempered chrome carbon-steel blades, ensuring exceptional edge retention and durability for long-lasting performance. The short series blade design provides enhanced strength and control, making precise cuts easier to achieve. The ergonomic Bi-Material soft grip handle offers maximum comfort and superior grip, reducing hand fatigue during extended use. Perfect for woodworkers seeking both precision and comfort, DYNAGRIP™ chisels combine strength, control, and ergonomic design for an efficient, high-quality cutting experience.
Accessible packaging with blade guard enables customer to evaluate product in store
Blade Lacquered for corrosion protection
Ergonomic soft grip CAB handle for comfort and control
Forged high Chrome Carbon steel Blades for edge retention
Longer handle design for shock/shatter resistance in use
Manufactured in Sheffield and England
Related links
- Stanley 1 Piece Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 6 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 6 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 8 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 32 mm Blade Width
