Stanley 5 Piece Wood Wood Chisel Set, 320 mm Length
- RS Stock No.:
- 537-639
- Mfr. Part No.:
- 2-16-885
- Brand:
- Stanley
Subtotal (1 set)*
$97.83
(exc. GST)
$107.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $97.83 |
*price indicative
- RS Stock No.:
- 537-639
- Mfr. Part No.:
- 2-16-885
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wood Chisel Set | |
| Number of Pieces | 5 | |
| Chisel Type | Wood | |
| Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wood Chisel Set | ||
Number of Pieces 5 | ||
Chisel Type Wood | ||
Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT DYNAGRIP Wood Chisels are designed for durability and precision. They feature hardened, tempered chrome carbon-steel blades that provide excellent edge retention, ensuring long-lasting sharpness. The short series blade offers enhanced strength and control for detailed work. The ergonomic Bi-Material soft grip handle ensures maximum comfort and control during use, while the steel strikecap allows the chisel to be used with a hammer, providing increased force and efficiency at the point of contact. Perfect for both professional and DIY woodworkers.
Ergonomic soft grip CAB handle for comfort and control
Forged high Chrome Carbon steel Blades for edge retention
Full length blade guard for added safety
Lacquered blade for corrosion protection
Longer handle design for shock/shatter resistance in use
Manufactured in Sheffield and England
Related links
- Stanley 4 Piece Carbon 32 cm Length
- Stanley 5 Piece Wood Wood Chisel Set, 38 cm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel Set 14 mm Blade Width
- Stanley 5 Piece Wood Wood Chisel Set 32 mm Blade Width
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 320 mm Length
- Stanley 3 Piece Wood Wood Chisel Set, 37 cm Length
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 340 mm Length
- Stanley 1 Piece Wood Wood Chisel 25 mm Blade Width
