Stanley 5 Piece Wood Wood Chisel Set, 380 mm Length
- RS Stock No.:
- 537-637
- Mfr. Part No.:
- 2-16-269
- Brand:
- Stanley
Subtotal (1 set)*
$172.40
(exc. GST)
$189.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $172.40 |
*price indicative
- RS Stock No.:
- 537-637
- Mfr. Part No.:
- 2-16-269
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wood Chisel Set | |
| Number of Pieces | 5 | |
| Chisel Type | Wood | |
| Length | 380mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wood Chisel Set | ||
Number of Pieces 5 | ||
Chisel Type Wood | ||
Length 380mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT STANLEY Thru Tang Wood Chisels are engineered to be 50% stronger than the previous DynaGrip Pro Chisel, as shown in handle side impact tests. Featuring a hardened, tempered high-chrome carbon alloy steel blade, they offer outstanding edge retention for lasting sharpness. The ergonomic Bi-Material soft grip handle provides superior comfort and maximum control, making precision tasks easier. A steel strike cap enables use with a hammer, boosting force and efficiency at the point of contact.
Blade of professional quality EN31 for exceptional cutting performance
Ergonomic soft grip CAB handle for maximum grip with comfort and control
Full length blade guard for added safety
Manufactured in Sheffield and England
Specifically made for intensive use
Related links
- Stanley 5 Piece Wood Wood Chisel Set, 32 cm Length
- Stanley 5 Piece Wood Wood Chisel Set 32 mm Blade Width
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 320 mm Length
- Stanley 3 Piece Wood Wood Chisel Set, 37 cm Length
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 340 mm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 38 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 30 mm Blade Width
- Stanley 4 Piece Carbon 32 cm Length
