SAM 11 Piece Metal Flat Chisel, 175 mm Length
- RS Stock No.:
- 210-621
- Mfr. Part No.:
- RARD30S
- Brand:
- SAM
Subtotal (1 unit)*
$30.57
(exc. GST)
$33.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.57 |
*price indicative
- RS Stock No.:
- 210-621
- Mfr. Part No.:
- RARD30S
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Material | Metal | |
| Number of Pieces | 11 | |
| Chisel Type | Flat | |
| Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Material Metal | ||
Number of Pieces 11 | ||
Chisel Type Flat | ||
Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RARD30S
The SAM Outillage hexagonal chisels are expertly designed to meet the needs of both professional and DIY enthusiasts. With a precision-engineered 11 mm head, these chisels are perfectly adaptable to our chippers, ensuring smooth and efficient use. Whether youre sculpting wood or refining intricate details, these chisels provide the durability and performance required for high-stakes projects. Crafted for the discerning craftsman, the chisels feature a robust construction that withstands wear and tear, promising longevity in various working conditions.
Durable for rigorous use
Hexagonal design for enhanced grip
Lightweight for easy handling
Adaptable to various chippers
Suitable for professional and DIY use
Related links
- SAM 11 Piece Metal Flat Chisel 20 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 30 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 50 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 40 mm Blade Width
- SAM 11 Piece Steel General Purpose Chisel Set 11 mm Blade Width
- SAM 1 Piece Metal Flat Chisel, 35 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- RS PRO 1 Piece Chrome Molybdenum Steel Cold Chisel 20 mm Blade Width
