50 Ω Wurth Elektronik Surface Chip Balun

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$27.10

(exc. GST)

$29.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 995$5.42$27.10
1000 - 1995$5.372$26.86
2000 +$5.212$26.06

*price indicative

RS Stock No.:
881-3214
Distrelec Article No.:
304-38-170
Mfr. Part No.:
748415245
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Unbalance Impedance

50Ω

Product Type

Chip Balun

Balance Impedance

50Ω

Maximum Insertion Loss

1.5dB

Mount Type

Surface

Pin Count

6

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

600μm

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

COO (Country of Origin):
TW

Multilayer Chip Balun - WE-BAL Series


Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee)

Operating temperature: –40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy