50 Ω STMicroelectronics PCB Chip Balun
- RS Stock No.:
- 239-6242
- Distrelec Article No.:
- 304-40-815
- Mfr. Part No.:
- BALF-SPI2-01D3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.584 | $5.84 |
*price indicative
- RS Stock No.:
- 239-6242
- Distrelec Article No.:
- 304-40-815
- Mfr. Part No.:
- BALF-SPI2-01D3
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Chip Balun | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | 2.1dB | |
| Mount Type | PCB | |
| Pin Count | 6 | |
| Maximum Frequency | 930MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Frequency | 860MHz | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.15mm | |
| Series | BALF | |
| Height | 680μm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Chip Balun | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss 2.1dB | ||
Mount Type PCB | ||
Pin Count 6 | ||
Maximum Frequency 930MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Frequency 860MHz | ||
Maximum Operating Temperature 105°C | ||
Length 2.15mm | ||
Series BALF | ||
Height 680μm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
The STMicroelectronics ultra-miniature balun uses STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performance. It integrates matching network and harmonics filter.
50 Ω nominal input
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Small footprint
Very low profile < 620 μm after reflow
High RF performance
RF BOM and area reduction
ECOPACK2 compliant component
- RS Stock No. 2396242P
- Mfr. Part No. BALF-SPI2-01D3
Each (Supplied on a Reel)
$0.584
- RS Stock No. 0276891
- Mfr. Part No. BALF-WL-00D3
Each (On a Tape of 10)
$1.083
- RS Stock No. 2615031P
- Mfr. Part No. BALFHB-WL-03D3
Each (Supplied on a Reel)
$0.746
- RS Stock No. 2615031
- Mfr. Part No. BALFHB-WL-03D3
Each (In a Pack of 5)
$0.746
Related links
- 50 Ω STMicroelectronics PCB Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Surface Mount Chip Balun
- 50 Ω STMicroelectronics Surface Mount Balun Transformer
- 50 Ω STMicroelectronics Flip-Chip Balun Transformer
- 100 Ω Wurth Elektronik Surface Chip Balun
- 50 Ω STMicroelectronics Chip Balun
- 50 Ω Wurth Elektronik Surface Chip Balun