100 Ω Wurth Elektronik Surface Chip Balun
- RS Stock No.:
- 163-3815
- Mfr. Part No.:
- 748421245
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$5,632.00
(exc. GST)
$6,196.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $1.408 | $5,632.00 | - |
| 20000 + | $1.267 | $5,068.00 | 10% |
*price indicative
- RS Stock No.:
- 163-3815
- Mfr. Part No.:
- 748421245
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Unbalance Impedance | 50Ω | |
| Product Type | Chip Balun | |
| Balance Impedance | 100Ω | |
| Maximum Insertion Loss | 1dB | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Unbalance Impedance 50Ω | ||
Product Type Chip Balun | ||
Balance Impedance 100Ω | ||
Maximum Insertion Loss 1dB | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
Multilayer Chip Balun - WE-BAL Series
Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee)
Operating temperature: –40 °C to +85 °C
- RS Stock No. 0427192
- Mfr. Part No. 7484212450
Each (On a Tape of 10)
$1.298
- RS Stock No. 0427201
- Mfr. Part No. 7484215510
Each (On a Reel of 2000)
$0.844
- RS Stock No. 0427211
- Mfr. Part No. 7484212300
Each (On a Reel of 2000)
$0.822
Related links
- 100 Ω Wurth Elektronik Surface Chip Balun
- 50 Ω Wurth Elektronik Surface Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Surface Mount Chip Balun
- 50 Ω STMicroelectronics Chip Balun
- 50 Ω STMicroelectronics PCB Chip Balun
- 100 Ω STMicroelectronics Surface Mount Chip Balun
- IDC Tools









