RS PRO Brass Threaded Threaded BSP Sight Glass Non Return Valve 1 in, 12 bar
- RS Stock No.:
- 720-9349
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$400.00
(exc. GST)
$440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $400.00 | - |
| 10 - 49 | $395.09 | 1% |
| 50 + | $325.18 | 18% |
*price indicative
- RS Stock No.:
- 720-9349
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Sub Type | Sight Glass | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Brass | |
| Inlet Port Size | 1 in | |
| Maximum Operating Pressure | 12 bar | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Sub Type Sight Glass | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Body Material Brass | ||
Inlet Port Size 1 in | ||
Maximum Operating Pressure 12 bar | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Single Window Sight Glass
A single window sight glass used to visually check the condition and leakage of steam traps. It is recommended that a sight glass be installed downstream of the steam trap, which is exactly how this one has been designed. The body and glass nut are made of brass and the gasket is non-asbestos, with a borosilicate glass window.
Features and Benefits
• Connections are female screwed
• 5 mm thick glass
• Horizontal or vertical installation
Related links
- RS PRO Brass Threaded Threaded BSP Sight Glass Non Return Valve 1/2 in, 12 bar
- Valsteam ADCA Brass Threaded Threaded BSP Sight Glass Check Valve 3/4 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Non Return Valve 1 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded Single Check Valve 1 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/4 in, 16 bar
