RS PRO Brass Threaded Threaded BSP Single Check Valve 1 → 1/2 in, 12 bar
- RS Stock No.:
- 486-237
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.81
(exc. GST)
$140.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $127.81 |
| 50 - 249 | $126.31 |
| 250 + | $103.96 |
*price indicative
- RS Stock No.:
- 486-237
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Sub Type | Single | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Inlet Port Size | 1 → 1/2 in | |
| Body Material | Brass | |
| Maximum Operating Pressure | 12 bar | |
| Outlet Port Size | 1 → 1/2 in | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Sub Type Single | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Inlet Port Size 1 → 1/2 in | ||
Body Material Brass | ||
Maximum Operating Pressure 12 bar | ||
Outlet Port Size 1 → 1/2 in | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Brass Single Non-Return Valve, 1-1/2 Inch BSPP
Use this RS PRO non-return valve to keep fluid or air from traveling in the wrong direction. It's commonly used in plumbing systems in both domestic and industrial settings.
The valve is easy to use as it relies on air pressure or fluid velocity to open and close, meaning it doesn't require manual or mechanical operation. Its brass body is durable and corrosion-resistant, so it will hold up even when used in harsh conditions. The nitrile rubber seal ensures a tight, leak-free join with a pipe and is hardwearing enough to withstand frequent changes in pressure.
This valve is suitable for use in pneumatic and hydraulic applications. It complies with the Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only trace levels of any harmful materials.
Features and Benefits
Related links
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/4 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 3/4 in, 16 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 to 1/4 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1/2 in, 14 bar
