Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar

Subtotal (1 box of 2 units)*

$365.27

(exc. GST)

$401.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$365.27$182.635

*price indicative

RS Stock No.:
281-2820
Mfr. Part No.:
RHZ18LREDOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Outlet Connection Type

Threaded

Product Type

Check Valve

Sub Type

Non-Return Valve

Body Material

Steel

Inlet Port Size

G1/2 A

Maximum Operating Pressure

400 bar

Outlet Port Size

18 mm

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Minimum Operating Temperature

-40°C

Outlet Thread Standard

BSPP

Outlet Port Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 1179

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker Ermeto DIN non return valve packed again contamination. Parker non return valves can be used for hydraulic oil, low flammability hydraulic fluids. With air pressure tested.

Leak free

Very flexible in nature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy