Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar

Subtotal (1 box of 30 units)*

$818.16

(exc. GST)

$899.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$818.16$27.272

*price indicative

RS Stock No.:
280-7570
Mfr. Part No.:
ITL08L/10S
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Check Valve

Sub Type

Non-Return Valve

Body Material

Steel

Inlet Port Size

10 mm

Maximum Operating Pressure

1 bar

Outlet Port Size

10 mm

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker Check Valve is a non return valve packed against contamination, which improves the quality and reliability of these products. The precise functioning of Parker non return valve has been proven a million times over and stands for the reliability of this product range.

Very flexible

Leak free due to soft sealing at cone

Metal supported sealing at cone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy