Watts Brass Threaded Threaded BSP Double Check Valve 3/4 in, 10 bar
- RS Stock No.:
- 178-0060
- Mfr. Part No.:
- 2224110
- Brand:
- Watts
Subtotal (1 unit)*
$19.09
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 104 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.09 |
*price indicative
- RS Stock No.:
- 178-0060
- Mfr. Part No.:
- 2224110
- Brand:
- Watts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Watts | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Sub Type | Double | |
| Inlet Port Size | 3/4 in | |
| Body Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Watts | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Sub Type Double | ||
Inlet Port Size 3/4 in | ||
Body Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Controllable anti-pollution check valve, EA type. For all drinking water networks: building, water distribution, pumping. Model with swivel nut for fitting directly after the water meter.
Related links
- Sferaco Brass Threaded Threaded BSP Double Check Valve 3/4 in, 10 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 3/4 in, 16 bar
- Valsteam ADCA Brass Threaded Threaded BSP Sight Glass Check Valve 3/4 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/4 in, 16 bar
