SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 426-053
- Mfr. Part No.:
- VNB104CS-8A
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 426-053
- Mfr. Part No.:
- VNB104CS-8A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Outlet Connection Type | Threaded | |
| Body Material | Bronze | |
| Outlet Port Size | 1/4 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Outlet Connection Type Threaded | ||
Body Material Bronze | ||
Outlet Port Size 1/4 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC VNB (Pneumatic Control) is a pneumatically operated process valve designed for flow control. It is part of the VNB series and is specifically made for controlling fluid flow in pneumatic systems.
Seal material NBR, FKM, EPR
