Block 1.6 kVA Chassis Mount Transformer, 42 V ac, cURus

Subtotal (1 unit)*

$1,644.23

(exc. GST)

$1,808.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,644.23

*price indicative

RS Stock No.:
903-9830
Mfr. Part No.:
TT1 1,6-4-42
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Chassis Mount Transformer

Secondary Voltage

42 V ac

Power

1.6kVA

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Length

260mm

Depth

145mm

Weight

13.8kg

Series

TT1

Width

160mm

Standards/Approvals

cURus

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

TT1 Series Isolating Transformer


High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.

Features and Benefits:


Safe galvanic isolation

Integrated crane eyes

Non-slip terminals;Corrosion protections and low noise;Horizontal design ensures space saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy