Block 630 VA Chassis Mount Transformer, 2 x 12 V ac, cURus, IEC 61558-2-2, DIN EN 61558-2-2, UL 5085-1/-2, IEC

Subtotal (1 unit)*

$849.02

(exc. GST)

$933.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$849.02

*price indicative

RS Stock No.:
123-7393
Mfr. Part No.:
STEU 630/24
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Chassis Mount Transformer

Primary Voltage

400 V ac, 230 V

Secondary Voltage

2 x 12 V ac

Power

630VA

Maximum Operating Temperature

40°C

Series

STEU

Width

150mm

Depth

117mm

Weight

7.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

cURus, IEC 61558-2-2, DIN EN 61558-2-2, UL 5085-1/-2, IEC 61558-2-4, VDE 0570 Part2-4, CSA 22.2 No.66, EN 61558-2-6, VDE 0570 Teil 2-2, DIN EN 61558-2-4, EN 61558-2-2, DIN EN 61558-2-6, EN 61558-2-4, VDE 0570 Teil 2-6, IEC 61558-2-6

COO (Country of Origin):
DE

Block STEU Series Isolating Transformers


BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.

Features


Dual input Voltage

Good switch on behaviour due to reduced starting currents

Excellent corrosion protection

Low Noise

Contact protected screw connection terminals complying with UVV BGV A3

Applications


An isolating transformer for safe electrical isolation of the input and out put sides. The Transformer is suitable for creating SELV and PELV because of the limit on the output voltage. The construction of the transformer can supply control systems according to VDE0113.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy