Siemens 2.5 kVA DIN Rail Transformer, 230 V ac, 400 V ac Primary, 42 V, 24 V Secondary, -2-1, EN 61558-2-6, -2-2CUUS
- RS Stock No.:
- 480-4828
- Mfr. Part No.:
- 4AM4042-8JD40-0FA0
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$530.32
(exc. GST)
$583.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $530.32 | - |
| 5 - 9 | $518.65 | 2% |
| 10 - 24 | $507.24 | 4% |
| 25 - 49 | $496.10 | 6% |
| 50 + | $485.19 | 8% |
*price indicative
- RS Stock No.:
- 480-4828
- Mfr. Part No.:
- 4AM4042-8JD40-0FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V ac, 400 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 42 V, 24 V | |
| Mount Type | Rail | |
| Number of Outputs | 2 | |
| Length | 106mm | |
| Power | 2.5kVA | |
| Width | 98mm | |
| Depth | 118mm | |
| Termination Type | Screw Clamp | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 16.9kg | |
| Series | 4A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | -2-1, EN 61558-2-6, -2-2CUUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V ac, 400 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 42 V, 24 V | ||
Mount Type Rail | ||
Number of Outputs 2 | ||
Length 106mm | ||
Power 2.5kVA | ||
Width 98mm | ||
Depth 118mm | ||
Termination Type Screw Clamp | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 16.9kg | ||
Series 4A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals -2-1, EN 61558-2-6, -2-2CUUS | ||
- COO (Country of Origin):
- CZ
Control transformers, 1-phase, 4AM Series
Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors
Approvals
CE, UL
Standards
EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570
VDE 0570
Related links
- Siemens 2.5 kVA DIN Rail Transformer 400 V ac Primary 42 V Secondary -2-1, -2-2CUUS
- Siemens 2.5 kVA DIN Rail Transformer 400 V ac Primary 24 V Secondary CUUS -2-1
- Siemens 2.5 kVA DIN Rail Transformer 42 V -2-1 -2-2CUUS
- Siemens 2.5 kVA DIN Rail Transformer 24 V EN 61558-2-6 -2-1
- Siemens 2.5 kVA DIN Rail Transformer 24 V -2-1 EN 61558-2-6
- Siemens 2.5 kVA DIN Rail Transformer 24 V -2-1 CUUS, EN 61558-2-6
- Siemens 400 VA DIN Rail Transformer 400V ac Primary -2-2 -2-4, EN 61558-2-1
- Siemens 1 Safety Transformer 0.63 kVA 230 V Secondary, 5.48 A O/P
