Block 2 Output 320 VA Chassis Mount Transformer, 2 x 115 V ac, DIN EN 61558-2-2, CSA 22.2 No.66, EN 61558-2-2, IEC
- RS Stock No.:
- 361-8109
- Mfr. Part No.:
- STEU320/23
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$326.85
(exc. GST)
$359.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $326.85 | - |
| 25 + | $321.13 | 1% |
*price indicative
- RS Stock No.:
- 361-8109
- Mfr. Part No.:
- STEU320/23
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V, 400 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 115 V ac | |
| Number of Outputs | 2 | |
| Power | 320VA | |
| Maximum Operating Temperature | 40°C | |
| Weight | 4.3kg | |
| Series | STEU 320/23 | |
| Width | 120mm | |
| Length | 120mm | |
| Depth | 92mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | DIN EN 61558-2-2, CSA 22.2 No.66, EN 61558-2-2, IEC 61558-2-2, UL 5085-1/-2, VDE 0570 Teil 2-2 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V, 400 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 115 V ac | ||
Number of Outputs 2 | ||
Power 320VA | ||
Maximum Operating Temperature 40°C | ||
Weight 4.3kg | ||
Series STEU 320/23 | ||
Width 120mm | ||
Length 120mm | ||
Depth 92mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals DIN EN 61558-2-2, CSA 22.2 No.66, EN 61558-2-2, IEC 61558-2-2, UL 5085-1/-2, VDE 0570 Teil 2-2 | ||
- COO (Country of Origin):
- DE
Safety Isolating Transformer
Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B
Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation
Approvals
UL Recognised Component for Canada & US
Standards
EN 61558, VDE0570
Related links
- Block 2 Output 100 VA Chassis Mount Transformer DIN EN 61558-2-2 CSA 22.2 No.66, EN
- Block 2 Output 320 VA Chassis Mount Transformer EN 61558 VDE 0570
- Block 2 Output 63 VA Chassis Mount Transformer DIN EN 61558-2-2 UL 5085-1/-2, VDE 0570
- Block 2 Output 250 VA Chassis Mount Transformer IEC 61558-2-2 CSA 22.2 No.66, DIN EN
- Block 2 Output 1 kVA Chassis Mount Transformer CSA 22.2 No.66 EN 61558-2-2, DIN EN
- Block 2 Output 800 VA Chassis Mount Transformer IEC 61558-2-2 DIN EN 61558-2-4, CSA
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
- Block 2 Output 500 VA Chassis Mount Transformer IEC 61558-2-2 CSA 22.2 No.66, VDE
