Block 320 VA Chassis Mount Transformer, 230 V, ENEC 10 (VDE), IEC 61558-2-2, CSA 22.2, VDE 0570 part 2-2, 2-6, 2-4,

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$334.46

(exc. GST)

$367.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$334.46-
10 - 24$326.092%
25 - 49$317.934%
50 - 99$309.987%
100 +$302.239%

*price indicative

RS Stock No.:
731-5194
Mfr. Part No.:
ST 320/69/23
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Chassis Mount Transformer

Primary Voltage

690 V

Secondary Voltage

230 V

Power

320VA

Maximum Operating Temperature

40°C

Weight

4.6kg

Minimum Operating Frequency

50Hz

Standards/Approvals

ENEC 10 (VDE), IEC 61558-2-2, CSA 22.2, VDE 0570 part 2-2, 2-6, 2-4, C-UL-US, UL 506, DIN EN 61558-2-2

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Control Panel Primary 690Vac (63/2500VA)


Low inrush current control, safety isolating and isolating transformer

Screw type terminals, fitted with screw mounting brackets

Compact design with ±20V tappings on the primary winding

For use up to +40°C ambient maximum

Laminated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy