Block 5 Output 500 VA Chassis Mount Transformer, 230 V ac, cULus, IEC 61558, VDE 0570 Teil, CSA . and ENEC 10 (VDE), EN
- RS Stock No.:
- 731-5208
- Mfr. Part No.:
- ST 500/69/23
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $56.10
View bulk pricing optionsSubtotal (1 unit)*
$458.00
(exc. GST)
$503.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $458.00 | - |
| 10 - 24 | $452.39 | $56.10 |
| 25 - 49 | $436.13 | $546.75 |
| 50 - 99 | $419.02 | $1,949.00 |
| 100 + | $406.60 | $5,140.00 |
*price indicative
- RS Stock No.:
- 731-5208
- Mfr. Part No.:
- ST 500/69/23
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 690 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V ac | |
| Number of Outputs | 5 | |
| Power | 500VA | |
| Maximum Operating Temperature | 40°C | |
| Weight | 6.6kg | |
| Width | 120mm | |
| Series | ST | |
| Minimum Operating Frequency | 50Hz | |
| Length | 120mm | |
| Depth | 122mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | cULus, IEC 61558, VDE 0570 Teil, CSA . and ENEC 10 (VDE), EN 61558, DIN EN 61558 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 690 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V ac | ||
Number of Outputs 5 | ||
Power 500VA | ||
Maximum Operating Temperature 40°C | ||
Weight 6.6kg | ||
Width 120mm | ||
Series ST | ||
Minimum Operating Frequency 50Hz | ||
Length 120mm | ||
Depth 122mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals cULus, IEC 61558, VDE 0570 Teil, CSA . and ENEC 10 (VDE), EN 61558, DIN EN 61558 | ||
- COO (Country of Origin):
- DE
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Laminated
Related links
- Block 63 VA Chassis Mount Transformer DIN EN 61558-2-2 VDE 0570 part 2-2 2-4, UL
- Block 5 Output 130 VA Chassis Mount Transformer CSA VDE UL DIN EN 61558-2-2
- Block 320 VA Chassis Mount Transformer ENEC 10 (VDE) CSA 22.2 2-6
- Block 400 VA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC 61558-2-2 DIN EN
- Block 5 Output 100 VA Chassis Mount Transformer ENEC 10 cULus IEC 61558-2-2 UL
- Block 5 Output 800 VA Chassis Mount Transformer CSA cULus UL ENEC 10
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 DIN EN 61558-2-1, VDE 0570 Teil
